Part Details for AA4040SGS by Kingbright
Overview of AA4040SGS by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040SGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1513-1-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5875 In Stock |
|
$0.1287 / $0.6400 | Buy Now |
DISTI #
604-AA4040SGS
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 568nm 30mcd RoHS: Compliant | 2355 |
|
$0.1400 / $0.6400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, WATER CLEAR, 2.4MM | 30 |
|
$0.2413 / $0.2895 | Buy Now |
DISTI #
AA4040SGS
|
TTI | Standard LEDs - SMD Green Water Clear 568nm 30mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003572190
|
Sager | Standard LEDs - SMD Green Water Clear 568nm 30mcd | 0 |
|
Buy Now |
Part Details for AA4040SGS
AA4040SGS CAD Models
AA4040SGS Part Data Attributes
|
AA4040SGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SGS
Kingbright
SINGLE COLOR LED, SUPER BRIGHT GREEN, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA4040SGS
This table gives cross-reference parts and alternative options found for AA4040SGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040SGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LXR44GC-TR | Single Color LED, Green, Clear, 2.4mm, PLASTIC, SMT, 2 PIN | ITW Lumex | AA4040SGS vs SML-LXR44GC-TR |