Part Details for AA4040SYC by Kingbright
Overview of AA4040SYC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA4040SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA4040SYC
|
Mouser Electronics | Standard LEDs - SMD YELLOW WATER CLEAR RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
DISTI #
000000000000996891
|
Sager | Standard LEDs - SMD YELLOW WATER CLEAR | 0 |
|
Buy Now |
Part Details for AA4040SYC
AA4040SYC CAD Models
AA4040SYC Part Data Attributes
|
AA4040SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SYC
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |
Alternate Parts for AA4040SYC
This table gives cross-reference parts and alternative options found for AA4040SYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040SYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA4040SYCK | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AA4040SYC vs AA4040SYCK |