Part Details for AA4040SYCK by Kingbright
Overview of AA4040SYCK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1022-1-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$0.1155 / $0.5800 | Buy Now |
DISTI #
604-AA4040SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 180mcd RoHS: Compliant | 20000 |
|
$0.1260 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2.4 mm | 400 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
000000000002414133
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 180mcd | 0 |
|
Buy Now |
Part Details for AA4040SYCK
AA4040SYCK CAD Models
AA4040SYCK Part Data Attributes
|
AA4040SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SYCK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |