Part Details for AA4040YS by Kingbright
Overview of AA4040YS by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AA4040YSCT-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19989 In Stock |
|
$0.1090 / $0.5400 | Buy Now |
DISTI #
604-AA4040YS
|
Mouser Electronics | Standard LEDs - SMD Yellow Water Clear 588nm 15mcd RoHS: Compliant | 0 |
|
$0.1400 / $0.6400 | Order Now |
DISTI #
AA4040YS
|
TTI | Standard LEDs - SMD Yellow Water Clear 588nm 15mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003572194
|
Sager | Standard LEDs - SMD Yellow Water Clear 588nm 15mcd Min Qty: 2000 | 4000 |
|
$0.1220 / $0.1350 | Buy Now |
Part Details for AA4040YS
AA4040YS CAD Models
AA4040YS Part Data Attributes
|
AA4040YS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040YS
Kingbright
SINGLE COLOR LED, YELLOW, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AA4040YS
This table gives cross-reference parts and alternative options found for AA4040YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS100Y08C-C0 | Single Color LED, Yellow, Water Clear, 2.4mm, 3.50 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | CML Innovative Technologies | AA4040YS vs CS100Y08C-C0 |