Part Details for AAA2801P-07 by NMB Technologies Corporation
Overview of AAA2801P-07 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA2801P-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 50 |
|
Buy Now | |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 20 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 14 |
|
$12.0000 / $13.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |