Part Details for AAA2801P-08 by NMBS
Overview of AAA2801P-08 by NMBS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA2801P-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 472 |
|
$3,921.9450 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 3 |
|
$3,268.2875 / $3,704.0591 | Buy Now |