-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED RGB 621NM 525NM 465NM 6PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1968-1-ND
|
DigiKey | LED RGB CLEAR 6SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7860 In Stock |
|
$0.4502 / $1.4000 | Buy Now |
DISTI #
604-AAAF3529LSEEZGKQ
|
Mouser Electronics | Standard LEDs - SMD 3.5x2.8MM LOW CU RGB SMD RoHS: Compliant | 229 |
|
$0.5020 / $1.4000 | Buy Now |
DISTI #
AAAF3529LSEEZGKQBKS
|
TTI | Standard LEDs - SMD 3.5x2.8MM LOW CU RGB SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.4500 / $0.4720 | Buy Now |
|
ComSIT USA | Triple Color LED, Hyper Red/green/blue, Water Clear, 2.44mm RoHS: Compliant | Americas - 8000 |
|
RFQ | |
DISTI #
000000000005434872
|
Sager | Standard LEDs - SMD 3.5x2.8MM LOW CU RGB SMD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AAAF3529LSEEZGKQBKS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAAF3529LSEEZGKQBKS
Kingbright
LED RGB 621NM 525NM 465NM 6PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-22 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0/180.0/30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.44 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.05 mm | |
Viewing Angle | 130 deg |