Part Details for AB-AD05ML-ADFL-QD010 by Amphenol Corporation
Overview of AB-AD05ML-ADFL-QD010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51103ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51104ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51111ADFL#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for AB-AD05ML-ADFL-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-AD05ML-ADFL-QD0
|
Avnet Americas | Cable Assembly UL 21388 10m 5 Position X-Lok Mini A Type Circular to 5 Position X-Lok Mini A Type Circular Plug to Receptacle - Trays (Alt: AB-AD05ML-ADFL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$30.0562 | Buy Now |
DISTI #
523-BAD05MLADFLQD010
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$33.1100 / $67.6200 | Order Now |