Part Details for AB-GES-C05108W303T1 by American Bright Optoelectronics
Overview of AB-GES-C05108W303T1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-GES-C05108W303T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-GES-C05108W303T1-ND
|
DigiKey | LED ENG AB-GES WH ROUND 3000K Min Qty: 200 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.3315 | Buy Now |
DISTI #
442-ABGESC05108W3031
|
Mouser Electronics | LED Lighting Modules Circular, 120Vac, Dia. 55mm, 8W, 3000K RoHS: Compliant | 0 |
|
$24.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4700 / $58.8100 | Buy Now |