Part Details for AB-GES-C06112W301N3 by American Bright Optoelectronics
Overview of AB-GES-C06112W301N3 by American Bright Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-GES-C06112W301N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-GES-C06112W301N3-ND
|
DigiKey | LED ENG AB-GES WM WHT RND 3000K Min Qty: 1 Lead time: 12 Weeks Container: Bag |
160 In Stock |
|
$18.7284 / $27.3800 | Buy Now |
DISTI #
442-ABGESC06112W301N
|
Mouser Electronics | American Bright LED Circular, 120Vac, Dia. 60mm, 12W, 3000K RoHS: Compliant | 0 |
|
$18.0800 / $27.3700 | Order Now |