Part Details for AB-GES-L08103W304T1 by American Bright Optoelectronics
Overview of AB-GES-L08103W304T1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-GES-L08103W304T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-GES-L08103W304T1-ND
|
DigiKey | LED ENG AB-GES WH LNR STRP 3000K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
15 In Stock |
|
$14.9980 / $19.8800 | Buy Now |
DISTI #
442-ABGESL08103W3041
|
Mouser Electronics | LED Lighting Modules Ingeni-AC, 120VAC, Linear, 76*24mm, 3W, 80 CRI, 3000K, 260lm RoHS: Compliant | 0 |
|
$11.5600 / $12.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5300 / $22.0600 | Buy Now |