Part Details for AB-GES-L08106W504T1 by American Bright Optoelectronics
Overview of AB-GES-L08106W504T1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-GES-L08106W504T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-GES-L08106W504T1-ND
|
DigiKey | LED ENG AB-GES WH LNR STRP 5000K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
91 In Stock |
|
$16.0840 / $21.3200 | Buy Now |
DISTI #
442-ABGESL08106W5041
|
Mouser Electronics | LED Lighting Modules Linear, 120Vac, 76*24mm, 6W, 5000K RoHS: Compliant | 0 |
|
$12.4000 / $13.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$12.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $23.6600 | Buy Now |