Part Details for AB-GES-L54108W404N3 by American Bright Optoelectronics
Overview of AB-GES-L54108W404N3 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-GES-L54108W404N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-GES-L54108W404N3-ND
|
DigiKey | LED ENG AB-GES WH LNR STRP 4000K Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.1703 | Buy Now |
DISTI #
442-ABGESL54108W4043
|
Mouser Electronics | LED Lighting Modules Linear, 120Vac, 540*20mm, 8W, 4000K RoHS: Compliant | 0 |
|
$18.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$18.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2500 / $44.5100 | Buy Now |