-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IN-LINE RECP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8690
|
Newark | Connector, Receptacle, 5Pos, Crimp, Product Range:Abc Series, No. Of Contacts:5Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:2 Row, Connector Mounting:Cable Mount, Contact Material:- Rohs Compliant: Yes |Te Connectivity ABC03N-20P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$44.3600 | Buy Now |
DISTI #
1508-1265-ND
|
DigiKey | IN-LINE RECP Min Qty: 1 Lead time: 25 Weeks Container: Bag |
48 In Stock |
|
$49.0100 / $58.3200 | Buy Now |
DISTI #
ABC03N-20P
|
Avnet Americas | Rectangular Connector Receptacle 5 Position Cable Mount Pin Contact - Bulk (Alt: ABC03N-20P) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$44.4860 / $53.5340 | Buy Now |
DISTI #
39AH8690
|
Avnet Americas | Rectangular Connector Receptacle 5 Position Cable Mount Pin Contact - Bulk (Alt: 39AH8690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 23 Partner Stock |
|
$54.6600 / $61.7800 | Buy Now |
DISTI #
571-ABC03N-20P
|
Mouser Electronics | Rectangular MIL Spec Connectors RECP SHELL 5 SIZE 20 CONT PIN CLEAR RoHS: Compliant | 0 |
|
$49.0100 / $58.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 1 Container: Bag | 0Bag |
|
$48.3400 | Buy Now |
DISTI #
DCHABC03N-20P
|
Heilind Electronics | IN-LINE RECPT | Americas - 0 in Stock |
|
$59.0087 / $75.4001 | Buy Now |
DISTI #
69275227
|
Verical | Connector Accessories Inline Plug Module Polyetherimide Black Min Qty: 2 Package Multiple: 1 | Americas - 535 |
|
$44.0000 / $53.9500 | Buy Now |
DISTI #
51636429
|
Verical | Connector Accessories Inline Plug Module Polyetherimide Black Min Qty: 1 Package Multiple: 1 Date Code: 1514 | Americas - 9 |
|
$71.5273 / $83.2622 | Buy Now |
DISTI #
ABC03N-20P
|
TTI | Rectangular MIL Spec Connectors RECP SHELL 5 SIZE 20 CONT PIN CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 114 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC03N-20P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ABC03N-20P
TE Connectivity
IN-LINE RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 20 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for ABC03N-20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC03N-20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC03N-20P-4048 | IN-LINE RECP | TE Connectivity | ABC03N-20P vs ABC03N-20P-4048 |