-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 160.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABLJO-V-160.000MHZ-T2-ND
|
DigiKey | XTAL OSC VCXO 160.0000MHZ LVCMOS Min Qty: 250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2689 | Buy Now |
DISTI #
ABLJO-V-160.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 160MHz VCXO LVCMOS 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-V-160.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.3664 / $20.4000 | Buy Now |
DISTI #
815-ABLJO-V160MT2
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 160.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$19.4300 | Order Now |
DISTI #
74278917
|
RS | Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, +/-45 ppm min., 160.000MHz | Abracon ABLJO-V-160.000MHZ-T2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$17.0000 | Buy Now |
|
Onlinecomponents.com | Low Jitter VCXO - 160.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$16.8400 / $45.8700 | Buy Now |
DISTI #
ABLJO-V-160.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 160MHz VCXO LVCMOS 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-V-160.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.3664 / $20.4000 | Buy Now |
DISTI #
ABLJO-V-160.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 160MHz VCXO LVCMOS 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-V-160.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.3664 / $20.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLJO-V-160.000MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLJO-V-160.000MHZ-T2
Abracon Corporation
XTAL OSC VCXO 160.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 45 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ABLJO-V-160.000MHZ-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLJO-V-160.000MHZ-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLJO-V-150.000MHZ-T | XTAL OSC VCXO 150.0000MHZ LVCMOS | Abracon Corporation | ABLJO-V-160.000MHZ-T2 vs ABLJO-V-150.000MHZ-T |
ABLJO-V-160.000MHZ-T | XTAL OSC VCXO 160.0000MHZ LVCMOS | Abracon Corporation | ABLJO-V-160.000MHZ-T2 vs ABLJO-V-160.000MHZ-T |