Oscillators
ABLJO-V-80.000MHZ-T
Abracon Corporation
Description: XTAL OSC VCXO 80.0000MHZ LVCMOS

Overview of ABLJO-V-80.000MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for ABLJO-V-80.000MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48T0270
Newark Voltage Controlled Crystal, 80 Mhz, Smd, Product Range:Abljo Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:80Mhz, No. Of Pins:6Pins, Operating Frequency:80Mhz, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ABLJO-V-80.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $14.2500
$14.2500 Buy Now
DISTI # ABLJO-V-80.000MHZ-T-ND
DigiKey XTAL OSC VCXO 80.0000MHZ LVCMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $14.9625
$14.9625 Buy Now
DISTI # ABLJO-V-80.000MHZ-
Avnet Americas Controlled Oscillator 80MHz VCXO LVCMOS 6-Pin SMT T/R - Tape and Reel (Alt: ABLJO-V-80.000MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $14.4724
$14.4724 Buy Now
DISTI # 815-ABLJO-V80MT
Mouser Electronics VCXO Oscillators XTAL OSC VCXO 80.0000MHZ LVCMOS RoHS: Compliant 0
  • 1,000 $14.8600
$14.8600 Order Now
DISTI # 74278923
RS Oscillator, low jitter crystal, 14.3 x 8.7 x 5.5 mm, +/-45 ppm min., 80.000MHz | Abracon ABLJO-V-80.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $18.4200
$18.4200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $14.9700
$14.9700 Buy Now
Onlinecomponents.com Low Jitter VCXO - 80.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant 0
  • 250 $44.5300
  • 500 $22.7400
  • 750 $15.4800
  • 1,000 $15.1700
$15.1700 / $44.5300 Buy Now
DISTI # ABLJO-V-80.000MHZ-T
Avnet Abacus - Tape and Reel (Alt: ABLJO-V-80.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ABLJO-V-80.000MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABLJO-V-80.000MHZ-T by Abracon Corporation

ABLJO-V-80.000MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC6,.35
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TR, 13 INCH
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
45 ppm
Frequency Stability
25%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
200 MHz
Operating Frequency-Min
80 MHz
Operating Frequency-Nom
80 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Package Body Material
METAL
Package Equivalence Code
DILCC6,.35
Physical Dimension
14.3mm x 8.7mm x 5.5mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ABLJO-V-80.000MHZ-T
    Abracon Corporation
    XTAL OSC VCXO 80.0000MHZ LVCMOS
    VS

Alternate Parts for ABLJO-V-80.000MHZ-T

This table gives cross-reference parts and alternative options found for ABLJO-V-80.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLJO-V-80.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABLJO-V-80.000MHZ XTAL OSC VCXO 80.0000MHZ LVCMOS Abracon Corporation ABLJO-V-80.000MHZ-T vs ABLJO-V-80.000MHZ

Related Parts for ABLJO-V-80.000MHZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABLJO-V-80.000MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABLJO-V-80.000MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABLJO-V-80.000MHZ-T would you like to use for your alert(s)?
  • Please alert me when ABLJO-V-80.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABLJO-V-80.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABLJO-V-80.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABLJO-V-80.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABLJO-V-80.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABLJO-V-80.000MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: