Part Details for ABLNO-V-104.000MHZ-T by Abracon Corporation
Overview of ABLNO-V-104.000MHZ-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ABLNO-V-104.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7518
|
Newark | Xtal Osc Vcxo 104.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-V-104.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8600 / $8.5200 | Buy Now |
DISTI #
ABLNO-V-104.000MHZ-T-ND
|
DigiKey | XTAL OSC VCXO 104.0000MHZ LVCMOS Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABLNO-V-104.000MHZ
|
Avnet Americas | Controlled Oscillator 104MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-104.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | VCXO - 104.000 MHZ (+/-) 28ppm to (+/-) 55ppm- Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$8.4500 / $23.7600 | Buy Now |
Part Details for ABLNO-V-104.000MHZ-T
ABLNO-V-104.000MHZ-T CAD Models
ABLNO-V-104.000MHZ-T Part Data Attributes
|
ABLNO-V-104.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-V-104.000MHZ-T
Abracon Corporation
XTAL OSC VCXO 104.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 55 ppm | |
Frequency Stability | 18% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 104 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABLNO-V-104.000MHZ-T
This table gives cross-reference parts and alternative options found for ABLNO-V-104.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLNO-V-104.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLNO-V-104.000MHZ-T2 | XTAL OSC VCXO 104.0000MHZ LVCMOS | Abracon Corporation | ABLNO-V-104.000MHZ-T vs ABLNO-V-104.000MHZ-T2 |