-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 125.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7531
|
Newark | Xtal Osc Vcxo 125.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-V-125.000MHZ-T2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9100 / $12.8400 | Buy Now |
DISTI #
ABLNO-V-125.000MHZ-T2-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVCMOS Min Qty: 250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4992 | Buy Now |
DISTI #
ABLNO-V-125.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 125MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.6664 / $13.7505 | Buy Now |
DISTI #
815-ABLNO-V-125-T2
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 125.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$11.6800 / $13.1000 | Order Now |
DISTI #
74278958
|
RS | Oscillator, Ultra-Low Noise XO/VCXO, 9.2 x 14.8 x 5.5mm, +/-28 ppm, 125.000MHz | Abracon ABLNO-V-125.000MHz-T2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$11.4600 | Buy Now |
|
Onlinecomponents.com | VCXO - 125.000 MHZ (+/-) 28ppm to (+/-) 55ppm- Phase Noise -162dBc/Hz - LVCMOS Output - 3.3 VDC - SMD - 14.3 x 8.7 x 5.5mm - -40°C to +85°C - Tape&Reel RoHS: Compliant |
406 Partner Stock |
|
$10.5300 / $14.8700 | Buy Now |
DISTI #
ABLNO-V-125.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 125MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.6664 / $13.7505 | Buy Now |
DISTI #
ABLNO-V-125.000MHZ-T2
|
Avnet Americas | Controlled Oscillator 125MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.6664 / $13.7505 | Buy Now |
DISTI #
ABLNO-V-125.000MHZ-T2
|
Avnet Abacus | Controlled Oscillator 125MHz VCXO 4-Pin SMD T/R - Tape and Reel (Alt: ABLNO-V-125.000MHZ-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLNO-V-125.000MHZ-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLNO-V-125.000MHZ-T2
Abracon Corporation
XTAL OSC VCXO 125.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC6,.35,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 55 ppm | |
Frequency Stability | 18% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.35,200 | |
Physical Dimension | 14.3mm x 8.7mm x 5.5mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |