Part Details for ABS-10 by Eaton Corporation
Overview of ABS-10 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS-10
|
Avnet Americas | Fuse 10A 250V Fast 2-Pin Radial Through Hole - Bulk (Alt: ABS-10) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$31.1424 / $34.5486 | Buy Now |
DISTI #
504-ABS-10
|
Mouser Electronics | Specialty Fuses ABS-10 RoHS: Not Compliant | 5 |
|
$34.0700 / $47.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$31.6000 | Buy Now |
DISTI #
68787931
|
Verical | Fuse Fast Acting 10A 250V Radial 7.14 X 31.75mm Ceramic RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$33.7917 / $35.7794 | Buy Now |
DISTI #
67546324
|
Verical | Fuse Fast Acting 10A 250V Radial 7.14 X 31.75mm Ceramic RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 14 |
|
$43.8100 / $53.7810 | Buy Now |