Part Details for ABS-210-RC by SPC Multicomp
Overview of ABS-210-RC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS-210-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0407
|
Newark | Loudspeaker, Driver Type:Miniature, External Diameter - Metric:50Mm, Impedance:8Ohm, Power Rating Nom:1W, Sound Level Spl:94Db, External Diameter - Imperial:1.969", Frequency Response Min:350Hz, Frequency Response Max:20Khz Rohs Compliant: Yes |Multicomp Pro ABS-210-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5134 |
|
$1.7400 / $4.8500 | Buy Now |