Part Details for ABS10B-13 by Diodes Incorporated
Overview of ABS10B-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ABS10B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS10B-13DICT-ND
|
DigiKey | BRIDGE RECT 1P 1KV 1.5A 4SOPA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18626 In Stock |
|
$0.0722 / $0.4700 | Buy Now |
DISTI #
ABS10B-13
|
Avnet Americas | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K - Tape and Reel (Alt: ABS10B-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
621-ABS10B-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 7214 |
|
$0.0820 / $0.4700 | Buy Now |
|
Future Electronics | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K - Tape and Reel (Alt: ABS10B-13) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0622 / $0.0678 | Buy Now |
|
Future Electronics | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K - Tape and Reel (Alt: ABS10B-13) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0622 / $0.0678 | Buy Now |
DISTI #
ABS10B-13
|
Avnet Americas | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K - Tape and Reel (Alt: ABS10B-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
ABS10B-13
|
Avnet Americas | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K - Tape and Reel (Alt: ABS10B-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
ABS10B-13
|
Avnet Asia | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K (Alt: ABS10B-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 25000 |
|
$0.0320 / $0.0343 | Buy Now |
DISTI #
ABS10B-13
|
Avnet Silica | BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K (Alt: ABS10B-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1P 1KV 1.5A 4SOPA | 1970 |
|
$0.0911 / $0.1614 | Buy Now |
Part Details for ABS10B-13
ABS10B-13 CAD Models
ABS10B-13 Part Data Attributes
|
ABS10B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ABS10B-13
Diodes Incorporated
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |