Part Details for ABS10UTR by SMC Diode Solutions
Overview of ABS10UTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS10UTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS10UTR-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1A, Ifsm: 35A, ABS Min Qty: 10 | 0 |
|
$0.0348 / $0.0776 | RFQ |
Part Details for ABS10UTR
ABS10UTR CAD Models
ABS10UTR Part Data Attributes
|
ABS10UTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
ABS10UTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |