Part Details for ABS1511503 by Panasonic Electronic Components
Overview of ABS1511503 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS1511503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6763
|
Newark | Abs (Bs) Turquo |Panasonic ABS1511503 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.8700 | Buy Now |
DISTI #
255-5803-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
479 In Stock |
|
$1.2750 / $1.8800 | Buy Now |
DISTI #
ABS1511503
|
Avnet Americas | Switch Snap Action SPDT Short Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N (Alt: ABS1511503) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3440 / $1.5218 | Buy Now |
DISTI #
769-ABS1511503
|
Mouser Electronics | Basic / Snap Action Switches ABS (BS) Turquo RoHS: Compliant | 0 |
|
$1.3900 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.6700 | Buy Now |
DISTI #
ABS1511503
|
Avnet Americas | Switch Snap Action SPDT Short Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N (Alt: ABS1511503) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3440 / $1.5218 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $1.6700 | Buy Now |
Part Details for ABS1511503
ABS1511503 CAD Models
ABS1511503 Part Data Attributes:
|
ABS1511503
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS1511503
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.3 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.5 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ABS1511503
This table gives cross-reference parts and alternative options found for ABS1511503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS1511503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS5611508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1511503 vs ABS5611508 |
ABS1111508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1511503 vs ABS1111508 |
ABS5511503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1511503 vs ABS5511503 |
ABS4511503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1511503 vs ABS4511503 |
ABS1611508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1511503 vs ABS1611508 |
ABS4611508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1511503 vs ABS4611508 |
ABS1611503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1511503 vs ABS1611503 |
ABS1411508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1511503 vs ABS1411508 |