Part Details for ABS210-13 by Diodes Incorporated
Overview of ABS210-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABS210-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3530
|
Newark | Diode, Bridge Rect, 1-Ph, 2A, Smd, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):2A, Bridge Rectifier Case Style:Smd, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperaturerohs Compliant: Yes |Diodes Inc. ABS210-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$0.1230 / $0.4940 | Buy Now |
DISTI #
ABS210-13DICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A 4SOPA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30827 In Stock |
|
$0.0722 / $0.4700 | Buy Now |
DISTI #
ABS210-13
|
Avnet Americas | Diode Rectifier Bridge Single 2A 4-Pin SOPA T/R - Tape and Reel (Alt: ABS210-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1635000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
621-ABS210-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 9312 |
|
$0.0820 / $0.4600 | Buy Now |
|
Future Electronics | Bridge Rectifier ABS/SOPA-4 T&R 5K RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0622 / $0.0678 | Buy Now |
|
Future Electronics | Bridge Rectifier ABS/SOPA-4 T&R 5K RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0622 / $0.0678 | Buy Now |
|
Quest Components | 3884 |
|
$0.0996 / $0.4980 | Buy Now | |
DISTI #
ABS210-13
|
Avnet Americas | Diode Rectifier Bridge Single 2A 4-Pin SOPA T/R - Tape and Reel (Alt: ABS210-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1635000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
DISTI #
ABS210-13
|
Avnet Americas | Diode Rectifier Bridge Single 2A 4-Pin SOPA T/R - Tape and Reel (Alt: ABS210-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1635000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
Part Details for ABS210-13
ABS210-13 CAD Models
ABS210-13 Part Data Attributes
|
ABS210-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ABS210-13
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, SOPA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOPA-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |