Part Details for ABZT52C12-HF by Comchip Technology Corporation Ltd
Overview of ABZT52C12-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ABZT52C12-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ABZT52C12-HFTR-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0674 | Buy Now |
DISTI #
750-ABZT52C12-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 500mW 12V 5% SOD-123 RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
NAC | AUTOMOTIVE DIODE ZENER 500mW 12V 5% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0486 / $0.1208 | Buy Now |
Part Details for ABZT52C12-HF
ABZT52C12-HF CAD Models
ABZT52C12-HF Part Data Attributes:
|
ABZT52C12-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ABZT52C12-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-10-02 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 10 mV/°C | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for ABZT52C12-HF
This table gives cross-reference parts and alternative options found for ABZT52C12-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABZT52C12-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C12 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | ABZT52C12-HF vs BZT52C12 |
CPZ18-BZX55C12 | Zener Diode | Central Semiconductor Corp | ABZT52C12-HF vs CPZ18-BZX55C12 |
BZT52C12F2 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | ABZT52C12-HF vs BZT52C12F2 |
BZT52C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | ABZT52C12-HF vs BZT52C12 |
BZT52C12S | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | ABZT52C12-HF vs BZT52C12S |
CPZ19-BZX55C12 | Zener Diode, | Central Semiconductor Corp | ABZT52C12-HF vs CPZ19-BZX55C12 |