Part Details for AC-1404 by BUD Industries Inc
Overview of AC-1404 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-1404-ND
|
DigiKey | CHASSIS ALUM NATURAL 5"L X 4"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6250 / $13.3000 | Buy Now |
DISTI #
563-AC-1404
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (2 X 4 X 5 In) RoHS: Compliant | 1 |
|
$9.6200 / $12.6000 | Buy Now |
DISTI #
70148817
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 2.00" x 4.00" x 5.00", AC Series | Bud Industries AC-1404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$10.2000 / $13.2500 | Buy Now |
|
Future Electronics | ALUM CHASSIS, 5.0 X 4.0 X 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.4600 / $10.9800 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Chassis Enclosure RoHS: Compliant | 1 Factory Stock |
|
$10.1600 / $17.7500 | Buy Now |
|
Master Electronics | Natural Aluminum Chassis Enclosure RoHS: Compliant | 1 Factory Stock |
|
$10.1600 / $17.7500 | Buy Now |
DISTI #
10012262
|
TestEquity LLC | Bud Industries AC-1404 Aluminum Chassis, 2x4x5 in, AC Series | 4 |
|
$11.8500 | Buy Now |