Part Details for AC-1407 by BUD Industries Inc
Overview of AC-1407 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
ADG1407BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 8 |
Price & Stock for AC-1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-2066-ND
|
DigiKey | CHASSIS ALUM NATURAL 8"L X 4.5"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$10.6875 / $14.8000 | Buy Now |
DISTI #
563-AC-1407
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (1.5 X 4.5 X 8 In) RoHS: Compliant | 3 |
|
$10.6800 / $14.4800 | Buy Now |
DISTI #
70148176
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 1.50" x 4.50" x 8.00", AC Series | Bud Industries AC-1407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3100 / $14.6900 | RFQ |
|
Future Electronics | Aluminum 8 x 4.5 x 1.5 inch Chassis Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.6200 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure - External 1.5 x 4.5 x 8 Inches - Internal 1.42 x 4.42 x 7.92 Inches RoHS: Compliant | 53 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now |
DISTI #
000000000002172283
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (1.5 X 4.5 X 8 In) Min Qty: 6 | 53 |
|
$10.7500 / $17.1000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure - External 1.5 x 4.5 x 8 Inches - Internal 1.42 x 4.42 x 7.92 Inches RoHS: Compliant | 53 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now |
DISTI #
10012264
|
TestEquity LLC | Bud Industries AC-1407 Aluminum Chassis, 1.5x4.5x8 in, AC Series | 53 |
|
$13.1500 | Buy Now |