There are no models available for this part yet.
Overview of AC-1430 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for AC-1430 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
377-1009-ND
|
DigiKey | CHASSIS ALUM NATURAL 17"L X 17"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$44.6250 / $61.8000 | Buy Now | |
DISTI #
563-AC-1430
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 17 X 17 In) RoHS: Compliant | 4 |
|
$44.6200 / $61.8000 | Buy Now | |
DISTI #
70147558
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 17.00" x 17.00", AC Series | Bud Industries AC-1430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$48.7100 / $63.2600 | Buy Now | |
Future Electronics | ALUM CHASSIS, 17.0 X 17.0 X 3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$50.5600 / $53.0900 | Buy Now | ||
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 17 x 17 Inches - Internal 2.9 x 16.9 x 16.9 Inches RoHS: Compliant |
5 In Stock 36 Factory Stock |
|
$46.5500 / $82.1700 | Buy Now | ||
DISTI #
65009689
|
Verical | Natural Aluminum Chassis Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$65.6370 / $106.8210 | Buy Now | |
DISTI #
000000000000012363
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 17 X 17 In) Min Qty: 2 | 36 |
|
$44.7500 / $71.4500 | Buy Now | |
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 17 x 17 Inches - Internal 2.9 x 16.9 x 16.9 Inches RoHS: Compliant |
5 In Stock 36 Factory Stock |
|
$46.5500 / $82.1700 | Buy Now | ||
DISTI #
10012277
|
TestEquity LLC | Bud Industries AC-1430 Aluminum Chassis, 3x17x17 in, AC Series | 36 |
|
$54.9200 | Buy Now |