There are no models available for this part yet.
Overview of AC-4504-200 by AC TASARIM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch |
Price & Stock for AC-4504-200 by AC TASARIM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3479-AC-4504-200-ND
|
DigiKey | GROUND BRAID, CABLE SHIELD (4MM- Min Qty: 1 Lead time: 1 Weeks Container: Spool |
595 In Stock |
|
$1.4600 | Buy Now |