Part Details for AC-PI by Excelta Corporation
Overview of AC-PI by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7818
|
Newark | Tweezers - 2 Star Straight Blunt Strong Point - Carbon Steel |Excelta AC-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0900 / $40.3200 | Buy Now |
DISTI #
2827-AC-PI-ND
|
DigiKey | TWEEZERS - 2 STAR STRAIGHT BLUNT Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$26.6292 / $30.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6200 / $29.9400 | Buy Now |
DISTI #
352TW5801
|
Techni-Tool, Inc. | Excelta AC-PI Tweezers, 2-Star, Straight, Blunt Strong Point, Carbon Steel, 4.25" OAL | 186 |
|
$24.2900 | Buy Now |
DISTI #
352TW5801
|
TestEquity LLC | Excelta AC-PI Tweezers, 2-Star, Straight, Blunt Strong Point, Carbon Steel, 4.25" OAL | 186 |
|
$24.2900 | Buy Now |