-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3316
|
Newark | Res, 10R, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo AC0201FR-0710RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
58AK5089
|
Newark | Res, 10R, 1%, 0.05W, Thick Film, 0201, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0201FR-0710RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19780 |
|
$0.0050 | Buy Now |
DISTI #
82AH6420
|
Newark | Res, 10R, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo AC0201FR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 / $0.0420 | Buy Now |
DISTI #
YAG3414CT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74915 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
AC0201FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 830000 |
|
$0.0024 | Buy Now |
DISTI #
58AK5089
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 58AK5089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 19780 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-AC0201FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 50 mW 0201 1% AEC-Q200 RoHS: Compliant | 68441 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07058638
|
Arrow Electronics | Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) -100ppm/°C to 350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 Container: Cut Strips | Americas - 8777 |
|
$0.0049 / $0.0702 | Buy Now |
|
Future Electronics | AC Series 0201 10 Ohm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 200000Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
AC0201FR-0710RL
|
TTI | Thick Film Resistors - SMD 10 Ohms 50 mW 0201 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0201FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for AC0201FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-0710RL | Fixed Resistor, 0.05W, 10ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0710RL vs AF0201FR-0710RL |
AF0201FR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0201FR-0710RL vs AF0201FR-1310RL |
AC0201FR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0710RL vs AC0201FR-1310RL |