Filter Your Search
1 - 1 of 1 results
|
AC0201FR-0710RL
YAGEO Corporation
|
$0.0081 | Yes | Yes | Active | 10 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | -100,350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMBLE | 70 °C | YES | 25 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO |