Part Details for AC0402DRNPO9BN8R2 by YAGEO Corporation
Overview of AC0402DRNPO9BN8R2 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DRNPO9BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1919
|
Newark | Cap, 8.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402DRNPO9BN8R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9500 |
|
$0.0260 / $0.0410 | Buy Now |
DISTI #
34AK0276
|
Newark | Cap, 8.2Pf, 50V, Mlcc, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402DRNPO9BN8R2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
13-AC0402DRNPO9BN8R2CT-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
AC0402DRNPO9BN8R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 8.2pF 0.5pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: AC0402DRNPO9BN8R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
603-AC0402DNPO9BN8R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 8.2pF C0G 0402 Tol 0.5pF AEC-Q200 RoHS: Compliant | 19640 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0075 | Buy Now |
DISTI #
KKA1549
|
Rutronik | KC 8,2pF0402 0,50pF50V NP0 AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 840000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0033 / $0.0034 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 8.2pF 50VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0056 / $0.0073 | RFQ |
Part Details for AC0402DRNPO9BN8R2
AC0402DRNPO9BN8R2 CAD Models
AC0402DRNPO9BN8R2 Part Data Attributes
|
AC0402DRNPO9BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DRNPO9BN8R2
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402DRNPO9BN8R2
This table gives cross-reference parts and alternative options found for AC0402DRNPO9BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DRNPO9BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H8R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GCQ1555C1H8R2DB01D |
GCM1555C1H8R2DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GCM1555C1H8R2DA16J |
GRT1555C1H8R2DA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GRT1555C1H8R2DA02J |
GCQ1555C1H8R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GCQ1555C1H8R2DB01J |
C0402C829D5GACTU | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0402DRNPO9BN8R2 vs C0402C829D5GACTU |
GJM1555C1H8R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GJM1555C1H8R2DB01D |
CC0402DRNPO9BN8R2 | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0402DRNPO9BN8R2 vs CC0402DRNPO9BN8R2 |
GJM1555C1H8R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GJM1555C1H8R2DB01J |
UMK105CG8R2DV-F | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | AC0402DRNPO9BN8R2 vs UMK105CG8R2DV-F |
GRM1555C1H8R2DA01J | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0402DRNPO9BN8R2 vs GRM1555C1H8R2DA01J |