Part Details for AC0402GRNPO9BN390 by YAGEO Corporation
Overview of AC0402GRNPO9BN390 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402GRNPO9BN390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402GRNPO9BN390CT-ND
|
DigiKey | CAP CER 39PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
AC0402GRNPO9BN390
|
Avnet Americas | Capacitor Multilayer Ceramic 39pF 50V NPO ±2% 0402 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0402GRNPO9BN390) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 | Buy Now |
DISTI #
603-402GRNPO9BN390
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0402 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0080 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 39pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0168 / $0.0205 | RFQ |
Part Details for AC0402GRNPO9BN390
AC0402GRNPO9BN390 CAD Models
AC0402GRNPO9BN390 Part Data Attributes
|
AC0402GRNPO9BN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402GRNPO9BN390
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402GRNPO9BN390
This table gives cross-reference parts and alternative options found for AC0402GRNPO9BN390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402GRNPO9BN390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG15N390G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0402GRNPO9BN390 vs MG15N390G500CG |
SH15N390G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402GRNPO9BN390 vs SH15N390G500CT |
CQ0402GRNPO9BN390 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402GRNPO9BN390 vs CQ0402GRNPO9BN390 |
SH15N390G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402GRNPO9BN390 vs SH15N390G500CG |
MG15N390G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0402GRNPO9BN390 vs MG15N390G500CT |