Part Details for AC0402JRNPO9BN101 by YAGEO Corporation
Overview of AC0402JRNPO9BN101 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3023-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23167 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
AC0402JRNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0043 | Buy Now |
DISTI #
603-AC0402JR9BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 14188 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0402 11 pF 50 V ±5% NP0/C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 140000Reel |
|
$0.0030 / $0.0036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0038 / $0.0047 | Buy Now |
|
Quest Components | 102 |
|
$0.0450 | Buy Now | |
DISTI #
AC0402JRNPO9BN101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0050 | Buy Now |
DISTI #
AC0402JRNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0043 | Buy Now |
DISTI #
AC0402JRNPO9BN101
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 1592 |
|
$0.0052 / $0.0134 | Buy Now |
DISTI #
AC0402JRNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0043 | Buy Now |
Part Details for AC0402JRNPO9BN101
AC0402JRNPO9BN101 CAD Models
AC0402JRNPO9BN101 Part Data Attributes
|
AC0402JRNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRNPO9BN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402JRNPO9BN101
This table gives cross-reference parts and alternative options found for AC0402JRNPO9BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JRNPO9BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H101JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | AC0402JRNPO9BN101 vs GRP1555C1H101JA01E |
SH15N101J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402JRNPO9BN101 vs SH15N101J500CG |
CS0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402JRNPO9BN101 vs CS0402JRNPO9BN101 |
AQ0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402JRNPO9BN101 vs AQ0402JRNPO9BN101 |
SH15N101J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402JRNPO9BN101 vs SH15N101J500CT |
MCASU105SCG101JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN101 vs MCASU105SCG101JFNA1J |
MBASU105SCG101JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN101 vs MBASU105SCG101JFNA18 |
GRP1555C1H101JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | AC0402JRNPO9BN101 vs GRP1555C1H101JD01J |
0402CG101J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402JRNPO9BN101 vs 0402CG101J500CT |
CQ0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402JRNPO9BN101 vs CQ0402JRNPO9BN101 |