There are no models available for this part yet.
Overview of AC0402KPX7R7BB104 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402KPX7R7BB104 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | AC 0402 ± 10% X7R 16V 104 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0036 / $0.0040 | Buy Now | ||
DISTI #
AC0402KPX7R7BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, X7R, 1812 [4532 Metric] (Alt: AC0402KPX7R7BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 100nF 16VDC ±10% X7R | 0 |
|
$0.0056 / $0.0073 | RFQ |
CAD Models for AC0402KPX7R7BB104 by YAGEO Corporation
Part Data Attributes for AC0402KPX7R7BB104 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for AC0402KPX7R7BB104
This table gives cross-reference parts and alternative options found for AC0402KPX7R7BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KPX7R7BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T104K4RCL7867 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 | KEMET Corporation | AC0402KPX7R7BB104 vs C0402T104K4RCL7867 |
C0402T104K4RBC7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402KPX7R7BB104 vs C0402T104K4RBC7867 |
C0402T104K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402KPX7R7BB104 vs C0402T104K4RALTM |
C0402C104K4RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0402KPX7R7BB104 vs C0402C104K4RECTU |
CL05B104KO5ANNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | AC0402KPX7R7BB104 vs CL05B104KO5ANNL |
C0402T104K4RCC7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | AC0402KPX7R7BB104 vs C0402T104K4RCC7411 |
C0402C104K4RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0402KPX7R7BB104 vs C0402C104K4RECAUTO |
CL05B104KO5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | AC0402KPX7R7BB104 vs CL05B104KO5NNND |
C0402C104K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0402KPX7R7BB104 vs C0402C104K4RACTU |
MLASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KPX7R7BB104 vs MLASE105SB7104KFNA01 |