There are no models available for this part yet.
Overview of AC0402KRX7R7BB222 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402KRX7R7BB222 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK8341
|
Newark | Cap, Aec-Q200, 2200Pf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R7BB222 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0060 | Buy Now | |
DISTI #
80AK8555
|
Newark | Capacitor, 2200Pf, X7R, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R7BB222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0120 / $0.0200 | Buy Now | |
DISTI #
80AK7512
|
Newark | Capacitor, 2200Pf, X7R, 0402, Capacitance:2200Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R7BB222 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now | |
DISTI #
311-3061-1-ND
|
DigiKey | CAP CER 2200PF 16V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78265 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
AC0402KRX7R7BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R7BB222) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now | |
DISTI #
603-AC402KRX7R7BB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 34836 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors 0402 16V X7R 222 10% Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0058 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
AC0402KRX7R7BB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0060 | Buy Now | |
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ |
CAD Models for AC0402KRX7R7BB222 by YAGEO Corporation
Part Data Attributes for AC0402KRX7R7BB222 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for AC0402KRX7R7BB222
This table gives cross-reference parts and alternative options found for AC0402KRX7R7BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R7BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005X7R222K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Samwha Electronics | AC0402KRX7R7BB222 vs CS1005X7R222K160NB |
0402B222K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R7BB222 vs 0402B222K160SB |
0402B222K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AC0402KRX7R7BB222 vs 0402B222K160CG |
C0402T222K4RCC9028 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | KEMET Corporation | AC0402KRX7R7BB222 vs C0402T222K4RCC9028 |
GRM155R71C222KA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R7BB222 vs GRM155R71C222KA01W |
C0402C222K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402 | KEMET Corporation | AC0402KRX7R7BB222 vs C0402C222K4RALTU |
CC0402KCX7R7BB222 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402KRX7R7BB222 vs CC0402KCX7R7BB222 |
EMF105B7222KVHF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R7BB222 vs EMF105B7222KVHF |
GRP155R71C223KD01J | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Murata Manufacturing Co Ltd | AC0402KRX7R7BB222 vs GRP155R71C223KD01J |
0402B222K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R7BB222 vs 0402B222K160ST |