Part Details for AC0402KRX7R8BB472 by YAGEO Corporation
Overview of AC0402KRX7R8BB472 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R8BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9981
|
Newark | Cap, 0.0047Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R8BB472 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
67AK2886
|
Newark | Cap, 0.0047Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R8BB472 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9750 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
311-3070-1-ND
|
DigiKey | CAP CER 4700PF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73790 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R8BB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R8BB472) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
603-AC402KRX7R8BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 22350 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0047uF 25V X7R 10% Pad SMD 0402 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0061 | Buy Now |
DISTI #
AC0402KRX7R8BB472
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0056 / $0.0066 | Buy Now |
DISTI #
AC0402KRX7R8BB472
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] (Alt: AC0402KRX7R8BB472) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 4.7nF 25VDC ±10% X7R | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0402KRX7R8BB472
AC0402KRX7R8BB472 CAD Models
AC0402KRX7R8BB472 Part Data Attributes
|
AC0402KRX7R8BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R8BB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R8BB472
This table gives cross-reference parts and alternative options found for AC0402KRX7R8BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R8BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R472K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0402KRX7R8BB472 vs CM05X7R472K25AL |
C0402T472K3RCL9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | KEMET Corporation | AC0402KRX7R8BB472 vs C0402T472K3RCL9028 |
C0402T472K3RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402KRX7R8BB472 vs C0402T472K3RBLTU |
TMK105B7472KV-F | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | AC0402KRX7R8BB472 vs TMK105B7472KV-F |
CL05B472KA5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samsung Electro-Mechanics | AC0402KRX7R8BB472 vs CL05B472KA5SNNO |
CL05B472KA5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samsung Electro-Mechanics | AC0402KRX7R8BB472 vs CL05B472KA5GNNC |
C0402C472K3RECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0402KRX7R8BB472 vs C0402C472K3RECAUTO7411 |
0402B472K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R8BB472 vs 0402B472K250SB |
GMC04X7R472K25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402KRX7R8BB472 vs GMC04X7R472K25NT-LF |
CL05B472KA5VPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | AC0402KRX7R8BB472 vs CL05B472KA5VPNE |