Part Details for AC0402KRX7R9BB332 by YAGEO Corporation
Overview of AC0402KRX7R9BB332 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2889
|
Newark | Cap, 0.0033Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB332 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9380 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
24AK9984
|
Newark | Cap, 0.0033Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB332 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
311-3625-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20737 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R9BB332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R9BB332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
603-AC0402KR9BB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 17963 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 50V X7R 3300pF 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0036 / $0.0043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
67592498
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2310 | Americas - 100000 |
|
$0.0034 / $0.0061 | Buy Now |
DISTI #
AC0402KRX7R9BB332
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0040 / $0.0048 | Buy Now |
DISTI #
KKK24780
|
Rutronik | KC 3,3nF 0402 10% 50V X7R AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 470000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0033 / $0.0034 | Buy Now |
Part Details for AC0402KRX7R9BB332
AC0402KRX7R9BB332 CAD Models
AC0402KRX7R9BB332 Part Data Attributes
|
AC0402KRX7R9BB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB332
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB332
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7332KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB332 vs MBASU105SB7332KFNA18 |
CM05X7R332K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0402KRX7R9BB332 vs CM05X7R332K50AL |
0402B332K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB332 vs 0402B332K500SB |
MCH155CN332KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | AC0402KRX7R9BB332 vs MCH155CN332KL |
0402B332K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB332 vs 0402B332K500NB |
0402B332K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB332 vs 0402B332K500CT |
0402B332K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB332 vs 0402B332K500ST |
MMASU105SB7332KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB332 vs MMASU105SB7332KFNA18 |
MBASU105SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB332 vs MBASU105SB7332KFNA01 |
C1005X7R332KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Darfon Corporation | AC0402KRX7R9BB332 vs C1005X7R332KGT |