Part Details for AC0402KRX7R9BB471 by YAGEO Corporation
Overview of AC0402KRX7R9BB471 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6528
|
Newark | Cap, Aec-Q200, 470Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB471 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31571 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
311-3073-1-ND
|
DigiKey | CAP CER 470PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38204 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R9BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R9BB471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-AC402KRX7R9BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 25753 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 470 pF ±10% 50V amic acitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0041 / $0.0049 | Buy Now |
DISTI #
AC0402KRX7R9BB471
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0054 / $0.0069 | Buy Now |
DISTI #
KKA1733
|
Rutronik | KC 470pF 0402 10% 50V X7R AECQ RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 30000 |
|
$0.0032 | Buy Now |
DISTI #
AC0402KRX7R9BB471
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: AC0402KRX7R9BB471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 470pF 50VDC ±10% X7R | 0 |
|
$0.0062 / $0.0081 | RFQ |
Part Details for AC0402KRX7R9BB471
AC0402KRX7R9BB471 CAD Models
AC0402KRX7R9BB471 Part Data Attributes
|
AC0402KRX7R9BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB471
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB471
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R471K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0402KRX7R9BB471 vs CM05X7R471K50AL |
MCASU105SB7471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB471 vs MCASU105SB7471KFNA01 |
C0402C471K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402KRX7R9BB471 vs C0402C471K5RAL9028 |
MC0402B471K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | SPC Multicomp | AC0402KRX7R9BB471 vs MC0402B471K500CT |
MCH155CN471KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | AC0402KRX7R9BB471 vs MCH155CN471KK |
CM05X7R471K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0402KRX7R9BB471 vs CM05X7R471K50AL |
B37921K5471K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TDK Epcos | AC0402KRX7R9BB471 vs B37921K5471K060 |
CS1005X7R471K500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samwha Electronics | AC0402KRX7R9BB471 vs CS1005X7R471K500NR |
0402B471K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB471 vs 0402B471K500S |
0402B471K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB471 vs 0402B471K500N |