Part Details for AC0603BRNPO9BN5R6 by YAGEO Corporation
Overview of AC0603BRNPO9BN5R6 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1946
|
Newark | Cap, 5.6Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603BRNPO9BN5R6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.1300 / $0.1820 | Buy Now |
DISTI #
34AK0354
|
Newark | Cap, 5.6Pf, 50V, Mlcc, 0603, Capacitance:5.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO9BN5R6 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1170 | Buy Now |
DISTI #
13-AC0603BRNPO9BN5R6CT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$0.1156 / $0.5100 | Buy Now |
DISTI #
AC0603BRNPO9BN5R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 5.6pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN5R6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
603-AC0603BNPO9BN5R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 7565 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0308 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 5.6pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0811 / $0.0989 | RFQ |
Part Details for AC0603BRNPO9BN5R6
AC0603BRNPO9BN5R6 CAD Models
AC0603BRNPO9BN5R6 Part Data Attributes
|
AC0603BRNPO9BN5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN5R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN5R6
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H5R6BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603BRNPO9BN5R6 vs GCM1885C1H5R6BA16D |
CC0603BRNPO9BN5R6 | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0603BRNPO9BN5R6 vs CC0603BRNPO9BN5R6 |
GRM1885C1H5R6BA01D | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603BRNPO9BN5R6 vs GRM1885C1H5R6BA01D |
GRM1885C1H5R6BA01J | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603BRNPO9BN5R6 vs GRM1885C1H5R6BA01J |
C0603C569B5GACTU | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0603BRNPO9BN5R6 vs C0603C569B5GACTU |
GCM1885C1H5R6BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603BRNPO9BN5R6 vs GCM1885C1H5R6BA16J |
CC0603BPNPO9BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603BRNPO9BN5R6 vs CC0603BPNPO9BN5R6 |