Part Details for AC0603FR-079K09L by YAGEO Corporation
Overview of AC0603FR-079K09L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-079K09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1047
|
Newark | Res, 9K09, 1%, 0.1W, Thick Film, 0603, Resistance:9.09Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-079K09L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
58AK6898
|
Newark | Res, 9K09, 1%, 0.1W, Thick Film, 0603, Resistance:9.09Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-079K09L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-079K09LCT-ND
|
DigiKey | RES SMD 9.09K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80669 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
AC0603FR-079K09L
|
Avnet Americas | SMD Chip Resistor, 9.09 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-079K09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-079K09L
|
Mouser Electronics | Thick Film Resistors - SMD 9.09 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 24880 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_14152349
|
Arrow Electronics | Res Thick Film 0603 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 6 |
|
$0.0022 | Buy Now |
|
Future Electronics | AC series 0603 9.09KOhm 1% 0.1W Thick Film Resis Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-079K09L
|
TTI | Thick Film Resistors - SMD 9.09 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 410000 In Stock |
|
$0.0021 / $0.0032 | Buy Now |
DISTI #
AC0603FR-079K09L
|
Avnet Americas | SMD Chip Resistor, 9.09 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-079K09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
WRC57131
|
Rutronik | AC0603 9,09K 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0017 / $0.0022 | Buy Now |
Part Details for AC0603FR-079K09L
AC0603FR-079K09L CAD Models
AC0603FR-079K09L Part Data Attributes:
|
AC0603FR-079K09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-079K09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-079K09L
This table gives cross-reference parts and alternative options found for AC0603FR-079K09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-079K09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG06039K09FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-079K09L vs RCG06039K09FKEA |
NRCA06F9091TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AC0603FR-079K09L vs NRCA06F9091TRQYF |
RMC16K9091FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-079K09L vs RMC16K9091FTP |
RMF06FT9091 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603FR-079K09L vs RMF06FT9091 |
WF06P9091FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-079K09L vs WF06P9091FTLV |
CR16-9091-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-079K09L vs CR16-9091-FL |
CDP06039K091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-079K09L vs CDP06039K091%100PPM/KNP10 |
AF0603FR-079K09L | Fixed Resistor, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-079K09L vs AF0603FR-079K09L |
CRGCQ0603F9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-079K09L vs CRGCQ0603F9K09 |
CDF06039K091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-079K09L vs CDF06039K091%100PPM/KNS |