Part Details for AC0603JPNPO9BN151 by YAGEO Corporation
Overview of AC0603JPNPO9BN151 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JPNPO9BN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3387
|
Newark | Capacitor, 150Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo AC0603JPNPO9BN151 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14950 |
|
$0.0460 / $0.0810 | Buy Now |
DISTI #
80AK7525
|
Newark | Capacitor, 150Pf, C0G/Np0, 0603, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603JPNPO9BN151 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-AC0603JPNPO9BN151CT-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58559 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
AC0603JPNPO9BN151
|
Avnet Americas | Capacitor Multilayer Ceramic 150pF 50V NPO ±5% 0603 125°C T/R Automotive - Tape and Reel (Alt: AC0603JPNPO9BN151) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
603-AC0603JPNPO9BN15
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 150pF C0G 0603 5% AEC-Q200 | 29457 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | Cap Ceramic 150pF 50V C0G 5% AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 45000Reel |
|
$0.0138 / $0.0152 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 150pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0168 / $0.0205 | RFQ |
Part Details for AC0603JPNPO9BN151
AC0603JPNPO9BN151 CAD Models
AC0603JPNPO9BN151 Part Data Attributes
|
AC0603JPNPO9BN151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JPNPO9BN151
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JPNPO9BN151
This table gives cross-reference parts and alternative options found for AC0603JPNPO9BN151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JPNPO9BN151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0500151JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JPNPO9BN151 vs 0603J0500151JAB |
CS1608C0G151J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Samwha Electronics | AC0603JPNPO9BN151 vs CS1608C0G151J500NRB |
0603Y0500151JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JPNPO9BN151 vs 0603Y0500151JAR |
C0G0603151J1HPB | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | AC0603JPNPO9BN151 vs C0G0603151J1HPB |
C0G0603151J1HSR | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | AC0603JPNPO9BN151 vs C0G0603151J1HSR |
0603Y0500151JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JPNPO9BN151 vs 0603Y0500151JAB |
0603Y0500151JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JPNPO9BN151 vs 0603Y0500151JAT |
C0G151J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603 | Jyh Hsu Electronics Co Ltd | AC0603JPNPO9BN151 vs C0G151J50V0603 |
0603Y0500151JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JPNPO9BN151 vs 0603Y0500151JAR |
0603J0500151JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JPNPO9BN151 vs 0603J0500151JAR |