Part Details for AC0603JR-07430KL by YAGEO Corporation
Overview of AC0603JR-07430KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07430KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603JR-07430KL-ND
|
DigiKey | RES SMD 430K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
DISTI #
AC0603JR-07430KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 430kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07430KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-07430KL
|
Mouser Electronics | Thick Film Resistors - SMD 430kOhms 1/10W 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 97661 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis Automotive 0603, 430KOhm, 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0603JR-07430KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 430kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07430KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 430K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-07430KL
AC0603JR-07430KL CAD Models
AC0603JR-07430KL Part Data Attributes:
|
AC0603JR-07430KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07430KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07430KL
This table gives cross-reference parts and alternative options found for AC0603JR-07430KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07430KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-13430KL | Fixed Resistor, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07430KL vs AF0603JR-13430KL |
RTT03434JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07430KL vs RTT03434JBA |
CDI0603430K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07430KL vs CDI0603430K5%100PPM/KKP10 |
MR06X434JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-07430KL vs MR06X434JTL |
232270260434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-07430KL vs 232270260434 |
BCTS000603-4303JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-07430KL vs BCTS000603-4303JTP |
RTT03434JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07430KL vs RTT03434JP3 |
CR0603JA0434G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603JR-07430KL vs CR0603JA0434G |
WF06P434JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-07430KL vs WF06P434JTLV |
RTT03434JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07430KL vs RTT03434JP2 |