Part Details for AC0603JR-076K8L by YAGEO Corporation
Overview of AC0603JR-076K8L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-076K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5215
|
Newark | Res, 6K8, 5%, 0.1W, Thick Film, 0603, Resistance:6.8Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-076K8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
58AK9063
|
Newark | Res, 6K8, 5%, 0.1W, Thick Film, 0603, Resistance:6.8Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-076K8L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
YAG3686CT-ND
|
DigiKey | RES SMD 6.8K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2088 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
AC0603JR-076K8L
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-076K8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8 kOhms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 9129 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03350421
|
Arrow Electronics | Res Thick Film 0603 6.8K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2147 | Europe - 590000 |
|
$0.0016 / $0.0027 | Buy Now |
DISTI #
V72:2272_07058910
|
Arrow Electronics | Res Thick Film 0603 6.8K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 7500 |
|
$0.0011 / $0.0410 | Buy Now |
|
Future Electronics | 0603 6.8 kΩ 0.1 W ±5% ±100 ppm/°C Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
60658601
|
Verical | Res Thick Film 0603 6.8K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2147 | Americas - 590000 |
|
$0.0016 | Buy Now |
DISTI #
32633122
|
Verical | Res Thick Film 0603 6.8K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5556 Package Multiple: 1 Date Code: 1824 | Americas - 7500 |
|
$0.0011 / $0.0012 | Buy Now |
Part Details for AC0603JR-076K8L
AC0603JR-076K8L CAD Models
AC0603JR-076K8L Part Data Attributes:
|
AC0603JR-076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-076K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-076K8L
This table gives cross-reference parts and alternative options found for AC0603JR-076K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-076K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P682JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-076K8L vs WF06P682JTLV |
CQ03WAJ0682T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-076K8L vs CQ03WAJ0682T5E |
CRS0603-10W-682JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-076K8L vs CRS0603-10W-682JT |
NQ03WAJ0682T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-076K8L vs NQ03WAJ0682T5E |
CR0603JA0682G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603JR-076K8L vs CR0603JA0682G |
CDI06036K85%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-076K8L vs CDI06036K85%100PPM/KKP10 |
0603WAJ0682T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-076K8L vs 0603WAJ0682T5E |
CDI06036K85%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-076K8L vs CDI06036K85%100PPM/KKP20 |
AF0603JR-136K8L | Fixed Resistor, 0.1W, 6800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-076K8L vs AF0603JR-136K8L |
RTT03682JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-076K8L vs RTT03682JP4 |