Part Details for AC0603JRNPO9BN820 by YAGEO Corporation
Overview of AC0603JRNPO9BN820 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRNPO9BN820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2916
|
Newark | Cap, 82Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN820 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
25AK0012
|
Newark | Cap, 82Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN820 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
13-AC0603JRNPO9BN820CT-ND
|
DigiKey | CAP CER 82PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7990 In Stock |
|
$0.0072 / $0.1000 | Buy Now |
DISTI #
AC0603JRNPO9BN820
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603JRNPO9BN820) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 / $0.0079 | Buy Now |
DISTI #
603-AC0603JRNP9BN820
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 82 pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | AC0603JRNPO9BN820 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0058 | Buy Now |
DISTI #
AC0603JRNPO9BN820
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] (Alt: AC0603JRNPO9BN820) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 82pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0106 / $0.0129 | RFQ |
Part Details for AC0603JRNPO9BN820
AC0603JRNPO9BN820 CAD Models
AC0603JRNPO9BN820 Part Data Attributes
|
AC0603JRNPO9BN820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRNPO9BN820
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRNPO9BN820
This table gives cross-reference parts and alternative options found for AC0603JRNPO9BN820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO9BN820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG820J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603JRNPO9BN820 vs 0603CG820J500C |
C0G0603820J1HPR | CAP,CERAMIC,82PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | AC0603JRNPO9BN820 vs C0G0603820J1HPR |
0603Y0500820JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO9BN820 vs 0603Y0500820JAB |
0603Y0500820JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO9BN820 vs 0603Y0500820JAT |
0603J0500820JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JRNPO9BN820 vs 0603J0500820JAT |
GHQ10CG820J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603JRNPO9BN820 vs GHQ10CG820J50NT |
C0603C0G500-820JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603JRNPO9BN820 vs C0603C0G500-820JN6D |
SH18N820J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603JRNPO9BN820 vs SH18N820J500CG |
C0603C0G500-820JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603 | VENKEL LTD | AC0603JRNPO9BN820 vs C0603C0G500-820JSNE |
0603Y0500820JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JRNPO9BN820 vs 0603Y0500820JAT |