Part Details for AC0603JRX7R0BB103 by YAGEO Corporation
Overview of AC0603JRX7R0BB103 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRX7R0BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0421
|
Newark | Cap, 10000Pf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603JRX7R0BB103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3981 |
|
$0.0590 / $0.1560 | Buy Now |
DISTI #
34AK0422
|
Newark | Cap, 10000Pf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603JRX7R0BB103 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0570 | Buy Now |
DISTI #
13-AC0603JRX7R0BB103CT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3490 In Stock |
|
$0.0171 / $0.1800 | Buy Now |
DISTI #
AC0603JRX7R0BB103
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.01uF 5% X7R 100V 0603 Paper T/R - Tape and Reel (Alt: AC0603JRX7R0BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
603-0603JRX7R0BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 5% AEC-Q200 RoHS: Compliant | 23708 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0139 | Buy Now |
DISTI #
AC0603JRX7R0BB103
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.01uF 5% X7R 100V 0603 Paper T/R - Tape and Reel (Alt: AC0603JRX7R0BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
AC0603JRX7R0BB103
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.01uF 5% X7R 100V 0603 Paper T/R - Tape and Reel (Alt: AC0603JRX7R0BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
4166162RL
|
element14 Asia-Pacific | CAP, 0.01UF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3850 |
|
$0.0286 / $0.0388 | Buy Now |
DISTI #
4166162
|
element14 Asia-Pacific | CAP, 0.01UF, 100V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3850 |
|
$0.0286 / $0.0754 | Buy Now |
Part Details for AC0603JRX7R0BB103
AC0603JRX7R0BB103 CAD Models
AC0603JRX7R0BB103 Part Data Attributes
|
AC0603JRX7R0BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRX7R0BB103
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRX7R0BB103
This table gives cross-reference parts and alternative options found for AC0603JRX7R0BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRX7R0BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B103J101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603JRX7R0BB103 vs 0603B103J101NT |
0603B103J101N | CAP,CERAMIC,10NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | AC0603JRX7R0BB103 vs 0603B103J101N |
CS0603JPX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603JRX7R0BB103 vs CS0603JPX7R0BB103 |
0603Y1000103JET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRX7R0BB103 vs 0603Y1000103JET |
0603J1000103JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRX7R0BB103 vs 0603J1000103JDT |
0603J1000103JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRX7R0BB103 vs 0603J1000103JDR |
CS0603JRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603JRX7R0BB103 vs CS0603JRX7R0BB103 |
0603B103J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603JRX7R0BB103 vs 0603B103J101C |
0603B103J101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603JRX7R0BB103 vs 0603B103J101NB |
0603B103J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603JRX7R0BB103 vs 0603B103J101CB |