Part Details for AC0603KPX7R9BB152 by YAGEO Corporation
Overview of AC0603KPX7R9BB152 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KPX7R9BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KKA2000
|
Rutronik | KC 1,5nF 0603 10% 50V X7R AECQ RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 2355000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0044 / $0.0045 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.5nF 50VDC ±10% X7R | 0 |
|
$0.0075 / $0.0097 | RFQ |
Part Details for AC0603KPX7R9BB152
AC0603KPX7R9BB152 CAD Models
AC0603KPX7R9BB152 Part Data Attributes
|
AC0603KPX7R9BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KPX7R9BB152
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KPX7R9BB152
This table gives cross-reference parts and alternative options found for AC0603KPX7R9BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KPX7R9BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B152K500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | PILKOR Electronics Co Ltd | AC0603KPX7R9BB152 vs 0603B152K500P |
0603A0500152KXRS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | AC0603KPX7R9BB152 vs 0603A0500152KXRS02A5 |
DM105X7R152K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0603KPX7R9BB152 vs DM105X7R152K50AH |
0603X152K500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Capax Technologies Inc | AC0603KPX7R9BB152 vs 0603X152K500ST-A |
C0603S152K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | AC0603KPX7R9BB152 vs C0603S152K5RAL3325 |
0603B152K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KPX7R9BB152 vs 0603B152K500N |
GRM188R71H152KA01D | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603KPX7R9BB152 vs GRM188R71H152KA01D |
0603H0500152KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | AC0603KPX7R9BB152 vs 0603H0500152KXTS02A5 |
0603B152K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, 0603, | AAC Components Inc | AC0603KPX7R9BB152 vs 0603B152K500NT |
C0603T152K5RCC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | AC0603KPX7R9BB152 vs C0603T152K5RCC7040 |