There are no models available for this part yet.
Overview of AC0603KRX7R7BB103 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603KRX7R7BB103 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK1474
|
Newark | Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R7BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0120 / $0.0140 | Buy Now | |
DISTI #
81AK3393
|
Newark | Capacitor, 0.01Uf, X7R, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R7BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2160 |
|
$0.0230 / $0.0380 | Buy Now | |
DISTI #
80AK7539
|
Newark | Capacitor, 0.01Uf, X7R, 0603, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R7BB103 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now | |
DISTI #
311-3105-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11573 In Stock |
|
$0.0076 / $0.1000 | Buy Now | |
DISTI #
AC0603KRX7R7BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R7BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now | |
DISTI #
603-AC603KRX7R7BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 9915 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | 10000 pF ±10% 16V amic acitor X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0074 / $0.0085 | Buy Now | ||
DISTI #
AC0603KRX7R7BB103
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0129 | Buy Now | |
DISTI #
AC0603KRX7R7BB103
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: AC0603KRX7R7BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 10nF 16VDC ±10% X7R | 0 |
|
$0.0067 / $0.0087 | RFQ |
CAD Models for AC0603KRX7R7BB103 by YAGEO Corporation
Part Data Attributes for AC0603KRX7R7BB103 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for AC0603KRX7R7BB103
This table gives cross-reference parts and alternative options found for AC0603KRX7R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C103K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0603KRX7R7BB103 vs C0603C103K4RACTU |
C0603C103K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R7BB103 vs C0603C103K4RALTU |
CC0603KRX7R7BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0603KRX7R7BB103 vs CC0603KRX7R7BB103 |
C0603S103K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | AC0603KRX7R7BB103 vs C0603S103K4RACTU |
GCJ188R71C103KA01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603KRX7R7BB103 vs GCJ188R71C103KA01D |
C0603C103K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | AC0603KRX7R7BB103 vs C0603C103K4RACAUTO |
C0603T103K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R7BB103 vs C0603T103K4RALTU |
CC0603KPX7R7BB103 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603KRX7R7BB103 vs CC0603KPX7R7BB103 |
CS0603KRX7R7BB103 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603KRX7R7BB103 vs CS0603KRX7R7BB103 |
GCJ188R71C103KA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603KRX7R7BB103 vs GCJ188R71C103KA01J |