Part Details for AC0612JRNPO9BN101 by YAGEO Corporation
Overview of AC0612JRNPO9BN101 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for AC0612JRNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2934
|
Newark | Cap, 100Pf, 50V, Mlcc, 0612 Rohs Compliant: Yes |Yageo AC0612JRNPO9BN101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1540 / $0.2390 | Buy Now |
DISTI #
25AK0030
|
Newark | Capacitor Array, 4 Element, 100Pf, 50V Rohs Compliant: Yes |Yageo AC0612JRNPO9BN101 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
311-3121-1-ND
|
DigiKey | CAP ARRAY 100PF 50V C0G/NP0 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3357 In Stock |
|
$0.0813 / $0.4700 | Buy Now |
DISTI #
AC0612JRNPO9BN101
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 100pF 5% C0G 50V 0612 Paper T/R - Tape and Reel (Alt: AC0612JRNPO9BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0702 | Buy Now |
DISTI #
603-AC612JRNPO9BN101
|
Mouser Electronics | Capacitor Arrays & Networks 50 V 100pF C0G 0612 5% AEC-Q200 RoHS: Compliant | 4000 |
|
$0.0910 / $0.4700 | Buy Now |
|
Future Electronics | AC Series 0612 100 pF 50 V ±5% NP0/C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0798 / $0.0871 | Buy Now |
DISTI #
AC0612JRNPO9BN101
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 100pF 5% C0G 50V 0612 Paper T/R - Tape and Reel (Alt: AC0612JRNPO9BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0702 | Buy Now |
DISTI #
AC0612JRNPO9BN101
|
Avnet Abacus | (Alt: AC0612JRNPO9BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3924114RL
|
element14 Asia-Pacific | CAP, 100PF, 50V, MLCC, 0612 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.1299 / $0.1565 | Buy Now |
DISTI #
3889849
|
element14 Asia-Pacific | CAPACITOR ARRAY, 4 ELEMENT, 100PF, 50V RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.1033 / $0.1247 | Buy Now |
Part Details for AC0612JRNPO9BN101
AC0612JRNPO9BN101 CAD Models
AC0612JRNPO9BN101 Part Data Attributes:
|
AC0612JRNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612JRNPO9BN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |